Standard aluminum electrolytic capacitor with 1800µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.69A ripple current capability, and a 5000-hour life at 105°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 31.5mm height, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1C182MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 39mR |
| Lead Pitch | 5mm |
| Leakage Current | 864uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C182MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.