Standard aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 335mA ripple current capability, and a low impedance of 260mΩ. Designed for through-hole mounting with a 3.5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C with a rated life of 3000 hours at maximum temperature. The radial package measures 8mm in diameter and 11.5mm in height.
Nichicon UPJ1C221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 260mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 105.6uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.