Aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.8A ripple current, and 34mΩ impedance. Radial package with 5mm lead pitch, measuring 12.5mm in diameter and 31.5mm in height. Designed for general purpose applications with a 5000-hour life at 105°C maximum operating temperature.
Nichicon UPJ1C222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 34mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.056mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.