The Nichicon UPJ1C271MPD is a radial through hole aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 16V. It has a tolerance of 20% and an impedance of 220mR. The capacitor measures 8mm in diameter and 15mm in length, with a seated height of 0.63inch. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The capacitor has a leakage current of 129.6uA and a ripple current of 410mA.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1C271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 220mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 129.6uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.