The Nichicon UPJ1C271MPD1AA is an aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 16VDC. It has a tolerance of 20% and a DC rated voltage of 16V. The capacitor has a ripple current of 410 and a leakage current of 129.6uA at 1 minute. It is designed for a lifetime of 3000 hours and has a size of 8x15mm. The capacitor is mounted through a radial terminal and has a cylindrical can construction. It has a maximum impedance of 0.22 ohms at 20°C and 100kHz, and 0.55 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 410mA |
| Leakage Current | 129.6@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.22@20°C@100kHz|0.55@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |