Cap Aluminum Lytic 270uF 16V 20% (8 X 15mm) Radial 3.5mm 410mA 3000h 105°C Bulk
Nichicon UPJ1C271MPD1CA technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 410mA |
| Leakage Current | 129.6@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.22@20°C@100kHz|0.55@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1C271MPD1CA to view detailed technical specifications.
No datasheet is available for this part.