Nichicon's UPJ1C271MPD1CP is an aluminum cylindrical can electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 16VDC. It features a tolerance of 20% and a ripple current of 410. The capacitor has a leakage current of 129.6uA at 1 minute and a lifetime of 3000 hours. It is available in a through hole radial package with a terminal pitch of 3.5mm. The capacitor operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 410mA |
| Leakage Current | 129.6@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.22@20°C@100kHz|0.55@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |