The Nichicon UPJ1C271MPD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 16V. It has an impedance of 220mR and a ripple current of 410mA. The capacitor is RoHS compliant and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is available in a package quantity of 1000, packaged in tape and reel. The capacitor measures 0.63inch in height when seated.
Nichicon UPJ1C271MPD1TD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 220mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C271MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.