This aluminum electrolytic capacitor has a capacitance of 2700uF, a working voltage of 16VDC, and a tolerance of 20%. It can handle a ripple current of 1800mA and has a leakage current of 1296uA at 1 minute. The capacitor is rated for 5000 hours of lifetime and has a size of 16 X 25mm. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The maximum impedance is 0.04 ohms at 20°C and 100kHz, and 0.1 ohms at -10°C and 100kHz. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1C272MHD6AA technical specifications.
| Capacitance | 2700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1800mA |
| Leakage Current | 1296@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.04@20°C@100kHz|0.1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.