Aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features 20% tolerance, 180mΩ impedance, and 455mA ripple current. Radial package measures 8mm diameter by 15mm height with a 3.5mm lead pitch. Operates from -55°C to 105°C with a 3000-hour life rating. Lead-free and RoHS compliant.
Nichicon UPJ1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 158.4uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.