The Nichicon PJ Series 330uF 16V Radial Aluminum Electrolytic Capacitor features a capacitance of 330uF and a voltage rating of 16V. It has a radial package type and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a tolerance of 20% and an impedance of 180mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1C331MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C331MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.