Standard aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rated voltage. Features 20% tolerance, 2.16A ripple current, and 1.584mA leakage current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour lifespan and 28mΩ impedance. Dimensions are 12.5mm diameter and 40mm height.
Nichicon UPJ1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 28mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.584mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.16A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.