Aluminum electrolytic capacitor, 3.9mF capacitance, 16V DC rated voltage, 20% tolerance. Features a 16mm diameter, 31.5mm height, and 7.5mm lead pitch for radial mounting. Offers 2.22A ripple current, 27mR impedance, and 1.872mA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPJ1C392MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1C392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 27mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.872mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C392MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.