The Nichicon PJ Series capacitor features a capacitance of 47uF with a tolerance of 20% and an impedance of 1.3R. It is available in a radial package with a lead pitch of 0.079inch and a length of 11.5mm. The capacitor is designed for through hole mounting and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is packaged in tape and reel format.
Sign in to ask questions about the Nichicon UPJ1C470MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1C470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.3R |
| Lead Pitch | 0.079inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 92mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C470MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.