Standard aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 615mA and a low impedance of 140mΩ. Designed for through-hole mounting, it operates from -55°C to 105°C with a rated life of 3000 hours. The package dimensions are 8mm diameter and 20mm height, with a 3.5mm lead pitch.
Nichicon UPJ1C471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 140mR |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 225.6uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 615mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.