Standard aluminum electrolytic capacitor with 470µF capacitance and 16V DC rating, featuring 20% tolerance. This polar capacitor offers a 615mA ripple current capability and a long operational life of 5000 hours at 105°C. Designed with a radial package measuring 10mm in diameter and 15mm in height, it has a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Key electrical specifications include a low impedance of 140mΩ and a dissipation factor of 0.16%.
Nichicon UPJ1C471MPD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 225.6uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 615mA |
| Ripple Current (AC) | 615mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C471MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.