Standard aluminum electrolytic capacitor, 4700µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 16mm diameter, 35.5mm height, and 7.5mm lead pitch for radial mounting. Offers a ripple current of 2.41A, impedance of 25mΩ, and a life expectancy of 5000 hours at 105°C. Includes low leakage current of 2.256mA and operates from -55°C to 105°C.
Nichicon UPJ1C472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 25mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.256mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.