Aluminum electrolytic capacitor with 560µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 770mA ripple current, and low impedance of 120mΩ. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch for through-hole mounting. Operating temperature range is -55°C to 105°C, with a rated life of 5000 hours at 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ1C561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 120mR |
| Lead Pitch | 5mm |
| Leakage Current | 268.8uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C561MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.