This electrolytic capacitor has a capacitance of 5600uF and a tolerance of 20%. It is rated for a maximum voltage of 16VDC and has a maximum ripple current of 2530. The capacitor has a leakage current of 2688uA at 1 minute and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 7.5mm. It can operate over a temperature range of -55°C to 105°C.
Nichicon UPJ1C562MHD1CC technical specifications.
| Capacitance | 5600uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2530mA |
| Leakage Current | 2688@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1C562MHD1CC to view detailed technical specifications.
No datasheet is available for this part.