Aluminum electrolytic capacitor, 5.6mF capacitance, 16V DC rated voltage, 20% tolerance. Features 2.35A ripple current, 27mΩ impedance, and 2.688mA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Rated for 5000 hours at 105°C maximum operating temperature. Through-hole mounting, RoHS compliant, general purpose application.
Nichicon UPJ1C562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 27mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.688mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C562MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.