Standard aluminum electrolytic capacitor, 680µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 20mm height. Offers 845mA ripple current, 100mΩ impedance, and a maximum operating temperature of 105°C. Rated for 5000 hours of life and includes lead-free and RoHS compliant construction.
Nichicon UPJ1C681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 100mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 326.4uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 845mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.