Standard aluminum electrolytic capacitor with 820µF capacitance and 16V DC voltage rating. Features 20% tolerance, 895mA ripple current, and low impedance of 96mΩ. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package measures 12.5mm diameter by 15mm height with a 5mm lead pitch.
Nichicon UPJ1C821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 96mR |
| Lead Pitch | 5mm |
| Leakage Current | 393.6uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 895mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C821MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.