The Nichicon UPJ1C821MHD6TO is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 16V. It has a tolerance of 20% and an impedance of 84mR. The capacitor is packaged in a radial format and is designed for through hole mounting. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPJ1C821MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1C821MHD6TO technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 84mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C821MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.