The Nichicon UPJ1C821MPD1AA is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 16VDC. It has a tolerance of 20% and a maximum operating temperature range of -55°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.084 ohms at 20°C and 100kHz, and 0.21 ohms at -10°C and 100kHz. The capacitor has a lifetime of 5000 hours and a maximum ripple current of 1030.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1C821MPD1AA technical specifications.
| Capacitance | 820uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1030mA |
| Leakage Current | 393.6@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.084@20°C@100kHz|0.21@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.