Aluminum electrolytic capacitor, 8.2mF capacitance, 16V DC rated voltage, 20% tolerance. Features 2.73A ripple current, 21mΩ impedance, and 3.936mA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Rated for 5000 hours at 105°C, with a temperature range of -55°C to 105°C. Through-hole mounting, RoHS compliant, general purpose.
Nichicon UPJ1C822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 21mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.936mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.73A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C822MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.