100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 15mm height, and 2.5mm lead pitch for through-hole mounting. Offers a ripple current of 245mA, leakage current of 75µA, and impedance of 390mΩ. Designed for 2000 hours of life at 105°C, with a minimum operating temperature of -55°C. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ1E101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 390mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 75uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.