Aluminum electrolytic capacitor with 1mF capacitance and 25V DC voltage rating. Features a 20% tolerance, 1.43A ripple current capability, and 48mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operating temperature range from -55°C to 105°C, with a rated life of 5000 hours. Dimensions are 12.5mm diameter and 25mm height.
Nichicon UPJ1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Impedance | 48mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 750uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.