Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 1.31A ripple current capability, 66mΩ impedance, and 750µA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 15mm height. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPJ1E102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 66mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 750uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E102MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.