Nichicon UPJ1E102MHD6AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.14% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.52A |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E102MHD6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.