120µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 15mm height, and 2.5mm lead pitch for through-hole mounting. Offers 275mA ripple current capability, 90µA leakage current, and an impedance of 320mΩ. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Lead-free and RoHS compliant.
Nichicon UPJ1E121MED technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 320mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 90uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E121MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.