Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 5mm 275mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E121MED1TA technical specifications.
| Capacitance | 120uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 275mA |
| Leakage Current | 90@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.32@20°C@100kHz|0.8@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.