The Nichicon PJ Series 120uF 25V 20% aluminum electrolytic capacitor is a radial through hole type with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 120uF, an impedance of 320mR, and a ripple current of 275mA. The capacitor is RoHS compliant and available in a package quantity of 2000 pieces per reel. It measures 15mm in length and has a seated height of 0.63inch.
Nichicon UPJ1E121MED1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 320mR |
| Lead Pitch | 0.098inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E121MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.