This Nichicon electrolytic capacitor features a capacitance of 1200uF, a working voltage of 25VDC, and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. Its impedance is 0.043 ohms at 20°C and 100kHz, and 0.11 ohms at -10°C and 100kHz, making it suitable for various applications requiring a low ESR type.
Nichicon UPJ1E122MHD1CV technical specifications.
| Capacitance | 1200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1550mA |
| Leakage Current | 900@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.043@20°C@100kHz|0.11@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1E122MHD1CV to view detailed technical specifications.
No datasheet is available for this part.