The UPJ1E122MHD1TO is a 1.2mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial configuration for through-hole mounting and is rated for operation over a temperature range of -55°C to 105°C. The UPJ1E122MHD1TO is compliant with RoHS regulations and is available in quantities of 500 per reel.
Sign in to ask questions about the Nichicon UPJ1E122MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1E122MHD1TO technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 43mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E122MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.