This is a 150uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 8mm diameter and 11.5mm height. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Nichicon UPJ1E151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Impedance | 260mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E151MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.