Standard aluminum electrolytic capacitor, 180µF capacitance, 25V DC rated voltage, 20% tolerance. Features a radial package, 8mm diameter, 15mm height, and 3.5mm lead pitch for through-hole mounting. Offers 390mA ripple current, 135µA leakage current, and 220mΩ impedance. Operates from -55°C to 105°C with a 3000-hour life expectancy at rated conditions.
Nichicon UPJ1E181MPD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 220mR |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 135uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E181MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.