Standard aluminum electrolytic capacitor with 1800µF capacitance and 25V DC rating. Features 20% tolerance, 32mΩ impedance, and 1.96A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a -55°C to 105°C temperature range with a 5000-hour lifespan. Dimensions are 12.5mm diameter and 35.5mm height.
Nichicon UPJ1E182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 32mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.35mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.