Standard aluminum electrolytic capacitor, 220µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 15mm height. Offers 455mA ripple current capability, 180mΩ impedance, and a rated life of 3000 hours at 105°C. Lead-free and RoHS compliant for through-hole mounting.
Nichicon UPJ1E221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.