Aluminum electrolytic capacitor, 2200µF capacitance, 25V voltage rating, and 20% tolerance. Features a 12.5mm diameter, 40mm height, and 5mm lead pitch for radial mounting. Offers 2.12A ripple current, 1.65mA leakage current, and 29mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 29mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.65mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.