Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 1840mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E222MHD6AA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.