Standard aluminum electrolytic capacitor with 270µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 5mm lead pitch, and 10x15mm radial package. Offers a ripple current of 525mA, impedance of 180mΩ, and a life expectancy of 5000 hours at 105°C. Includes a leakage current of 202.5µA and a dissipation factor of 0.14%.
Nichicon UPJ1E271MPD6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Leakage Current | 202.5uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 525mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E271MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.