The Nichicon UPJ1E272MHD6TN is a 2.7mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. With a tolerance of 20%, this capacitor is suitable for a variety of applications requiring a stable and reliable capacitance value.
Sign in to ask questions about the Nichicon UPJ1E272MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPJ1E272MHD6TN technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Impedance | 34mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E272MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.