Aluminum electrolytic capacitor with 3300µF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.41A ripple current, and 25mΩ impedance. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Operates from -55°C to 105°C with a 5000-hour life rating. RoHS compliant for general-purpose applications.
Nichicon UPJ1E332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.475mA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.