Standard aluminum electrolytic capacitor, 39µF capacitance, 25V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000 hours of life. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Offers 100mA ripple current, 1.1Ω impedance, and 29.25µA leakage current. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E390MDD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.1R |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 29.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.