This 25V 39uF 20% electrolytic capacitor features a through hole radial termination style and a maximum impedance of 1.1 ohms at 20°C and 100kHz. It has a low ESR type and a high reliability special feature. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. It measures 5 x 11 in size and has a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E390MDD1TA technical specifications.
| Capacitance | 39uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 100mA |
| Leakage Current | 29.25@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 1.1@20°C@100kHz|2.8@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.