Standard aluminum electrolytic capacitor with 470µF capacitance and 25V DC rating. Features 20% tolerance, 110mΩ impedance, and 785mA ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour lifespan. Dimensions are 12.5mm diameter and 15mm height.
Nichicon UPJ1E471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 110mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 352.5uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 785mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E471MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.