Aluminum electrolytic capacitor with 470µF capacitance and 25V DC voltage rating. Features 20% tolerance, 810mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 5mm lead pitch, 10mm diameter, and 20mm height, designed for through-hole mounting. Offers 5000 hours of life and a leakage current of 352.5µA.
Nichicon UPJ1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 100mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 352.5uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 810mA |
| Ripple Current (AC) | 810mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.