Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 810mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPJ1E471MPH1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.