Aluminum electrolytic capacitor with 4.7mF capacitance and 25V DC rating. Features 20% tolerance, 2.66A ripple current, and 5000-hour life at 105°C. Radial package measures 18mm diameter by 40mm height with a 7.5mm lead pitch. Impedance is 22mR with a leakage current of 3.525mA.
Nichicon UPJ1E472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 22mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.525mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.66A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.