This aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 25VDC with a tolerance of 20%. It can handle a ripple current of 2660 and has a leakage current of 3525uA at 1 minute. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55 to 105°C.
Nichicon UPJ1E472MHD1CM technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2660mA |
| Leakage Current | 3525@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.055@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1E472MHD1CM to view detailed technical specifications.
No datasheet is available for this part.